Part Details for ELC18E222 by Panasonic Electronic Components
Overview of ELC18E222 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELC18E222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELC-18E222
|
Avnet Americas | Ind Choke Shielded Wirewound 2.2mH 10% 10KHz 730mA RDL - Tape and Reel (Alt: ELC-18E222) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.0174 / $1.1087 | Buy Now |