ELC15E102L
Panasonic Electronic Components
Description: General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core,

Overview of ELC15E102L by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ELC15E102L by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELC15E102L by Panasonic Electronic Components

ELC15E102L
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Panasonic
Construction
Cylindrical
Core Material
FERRITE
DC Resistance
0.49 Ω
Inductance-Nom (L)
1000 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Lead Diameter
0.7 mm
Lead Length
4.5 mm
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Package Diameter
16 mm
Package Length
23 mm
Package Style
PCB Mount
Rated Current-Max
0.95 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT 20% TOLERANCE
Surface Mount
NO
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.01 MHz
Tolerance
10%
Want to compare parts?
  1. ELC15E102L
    Panasonic Electronic Components
    General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELC15E102L by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELC15E102L by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ELC15E102L would you like to use for your alert(s)?
  • Please alert me when ELC15E102L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELC15E102L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELC15E102L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELC15E102L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELC15E102L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELC15E102L by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: