ELC08D151E
Panasonic Electronic Components
Description: General Purpose Inductor

Overview of ELC08D151E by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for ELC08D151E by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ELC08D151E
Avnet Abacus Power Inductor, 150 uH, 700 mA, 700 mA, 200 Milliohm, � 10% (Alt: ELC08D151E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ELC08D151E by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELC08D151E by Panasonic Electronic Components

ELC08D151E
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Panasonic
Inductor Type
GENERAL PURPOSE INDUCTOR
Want to compare parts?
  1. ELC08D151E
    Panasonic Electronic Components
    General Purpose Inductor
    VS

Related Parts for ELC08D151E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELC08D151E by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELC08D151E by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ELC08D151E would you like to use for your alert(s)?
  • Please alert me when ELC08D151E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELC08D151E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELC08D151E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELC08D151E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELC08D151E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELC08D151E by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: