Part Details for ELBV350ELL902AMP1S by United Chemi-Con Inc
Overview of ELBV350ELL902AMP1S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELBV350ELL902AMP1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELBV350ELL902AMP1S-ND
|
DigiKey | CAP ALUM 9000UF 30% 35V RAD TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
510 In Stock |
|
$1.5453 / $3.7600 | Buy Now |
DISTI #
661-BV350L902AMP1S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 9000uF Tol 20% 18x35.5mm AEC-Q200 RoHS: Compliant | 0 |
|
$1.5400 / $3.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$2.6000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Through Hole - 9000uF 0-+30% - 35VDC - 18mm Dia x 35.5mm |
250 In Stock |
|
$1.5700 / $3.8400 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Through Hole - 9000uF 0-+30% - 35VDC - 18mm Dia x 35.5mm |
250 In Stock |
|
$1.5700 / $3.8400 | Buy Now |