Part Details for ELBV350ELL302AL20S by United Chemi-Con Inc
Overview of ELBV350ELL302AL20S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELBV350ELL302AL20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELBV350ELL302AL20S-ND
|
DigiKey | CAP ALUM 3000UF 35V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1072 In Stock |
|
$0.6526 / $1.9100 | Buy Now |
DISTI #
661-BV350L302AL20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 3000uF Tol 20% 16x20mm AEC-Q200 RoHS: Compliant | 439 |
|
$0.7170 / $1.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Through Hole - 3000uF 0-+30% - 35VDC - 16mm Dia x 20mm RoHS: Compliant | 0 |
|
$0.6610 / $1.5890 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Through Hole - 3000uF 0-+30% - 35VDC - 16mm Dia x 20mm RoHS: Compliant | 0 |
|
$0.6610 / $1.5890 | Buy Now |