Part Details for ELBV350ELL103AM40S by United Chemi-Con Inc
Overview of ELBV350ELL103AM40S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELBV350ELL103AM40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELBV350ELL103AM40S-ND
|
DigiKey | CAP ALUM 10000UF 35V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6659 / $4.5800 | Buy Now |
DISTI #
661-BV350L103AM40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 10000uF Tol 20% 18x40mm AEC-Q200 RoHS: Compliant | 107 |
|
$1.6900 / $3.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$2.8600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10000uF 35V 0% to 30% (18 X 40mm) Radial 7.5mm 0.015 Ohm 3100mA 5000h 105°C Automotive Bulk RoHS: Compliant |
490 In Stock |
|
$1.6600 / $4.0600 | Buy Now |
DISTI #
82021484
|
Verical | Cap Aluminum Lytic 10000uF 35V 0% to 30% (18 X 40mm) Radial 7.5mm 0.015 Ohm 3100mA 5000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2334 | Americas - 490 |
|
$2.4700 / $5.2780 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10000uF 35V 0% to 30% (18 X 40mm) Radial 7.5mm 0.015 Ohm 3100mA 5000h 105°C Automotive Bulk RoHS: Compliant |
490 In Stock |
|
$1.6600 / $4.0600 | Buy Now |