ELBG250ELL542AUP1S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 0% -Tol, 5400uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of ELBG250ELL542AUP1S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for ELBG250ELL542AUP1S by Chemi-Con

Part # Manufacturer Description Stock Price Buy
DISTI # ELBG250ELL542AUP1S
TTI Aluminum Electrolytic Capacitors - Radial Leaded 5400uF 25V AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk Americas - 0
  • 500 $1.1400
  • 1,000 $0.8500
  • 2,000 $0.7900
  • 5,000 $0.7600
  • 10,000 $0.7200
$0.7200 / $1.1400 Buy Now

CAD Models for ELBG250ELL542AUP1S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELBG250ELL542AUP1S by Chemi-Con

ELBG250ELL542AUP1S
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
5400 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
14.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.35 mA
Length
35.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
2635 mA
Surface Mount
NO
Tan Delta
0.28
Terminal Finish
Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ELBG250ELL542AUP1S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 0% -Tol, 5400uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ELBG250ELL542AUP1S

This table gives cross-reference parts and alternative options found for ELBG250ELL542AUP1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELBG250ELL542AUP1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELBG250EC5542AUP1S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 30% +Tol, 0% -Tol, 5400uF Chemi-Con ELBG250ELL542AUP1S vs ELBG250EC5542AUP1S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELBG250ELL542AUP1S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELBG250ELL542AUP1S by Chemi-Con

  • Please alert me when ELBG250ELL542AUP1S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELBG250ELL542AUP1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELBG250ELL542AUP1S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELBG250ELL542AUP1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELBG250ELL542AUP1S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELBG250ELL542AUP1S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: