Part Details for ELB4E021 by Panasonic Electronic Components
Overview of ELB4E021 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELB4E021
ELB4E021 CAD Models
ELB4E021 Part Data Attributes
|
ELB4E021
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELB4E021
Panasonic Electronic Components
Low Pass Filter, 2.8MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 2.8 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 5.5 mm | |
Length | 19.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Packing Method | TAPE AND REEL | |
Width | 4.5 mm |