Part Details for ELB4B077 by Panasonic Electronic Components
Overview of ELB4B077 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELB4B077
ELB4B077 CAD Models
ELB4B077 Part Data Attributes
|
ELB4B077
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELB4B077
Panasonic Electronic Components
Band Pass Filter, 4.43MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 4.43 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 5.5 mm | |
Length | 9 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Packing Method | TAPE AND REEL | |
Width | 4.5 mm |