Part Details for ELB-1010SURWA/S530-A3 by Everlight Electronics Co Ltd
Overview of ELB-1010SURWA/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for ELB-1010SURWA/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELB-1010SURWA/S530-A3-ND
|
DigiKey | LED CBI 12.8X6.3MM 10SEG RD VERT Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for ELB-1010SURWA/S530-A3
ELB-1010SURWA/S530-A3 CAD Models
ELB-1010SURWA/S530-A3 Part Data Attributes:
|
ELB-1010SURWA/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELB-1010SURWA/S530-A3
Everlight Electronics Co Ltd
Single Color LED, Hyper Red, 12.8mm, 12.80 X 6.30 MM, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | 12.80 X 6.30 MM, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | HYPER RED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Luminous Intensity-Nom | 67.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.8 mm | |
Packing Method | TUBE | |
Peak Wavelength | 632 nm | |
Shape | RECTANGULAR | |
Size | 12.8 mm | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm |