Part Details for ELB-1001EWA by Everlight Electronics Co Ltd
Overview of ELB-1001EWA by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELB-1001EWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TEN-ELEMENT BAR GRAPH DISPLAY | 26 |
|
$1.5000 / $1.8750 | Buy Now |
Part Details for ELB-1001EWA
ELB-1001EWA CAD Models
ELB-1001EWA Part Data Attributes
|
ELB-1001EWA
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELB-1001EWA
Everlight Electronics Co Ltd
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
Forward Voltage-Max | 2.8 V | |
Luminous Intensity-Min | 0.0008 cd | |
Number of LEDs in Array | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 635 nm |