Part Details for ELASTOSIL A33 908-51041 by Wacker Chemie AG
Overview of ELASTOSIL A33 908-51041 by Wacker Chemie AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74355-1041ALF | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Right Angle, Through Hole, Black, 8 Positions, Double Row, 2.54mm (0.100in) Pitch. | |
76345-104-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 16 Positions, 2.54mm (0.100in) Pitch | |
MUSB2B551041BP | Amphenol Communications Solutions | Rugged USB Mini B Accessory, Input Output Connector, Panel Gasket, Conductive Rubber |
Price & Stock for ELASTOSIL A33 908-51041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A33-90ML
|
TME | Silicone rubber, beige, 0.09l, ELASTOSIL A33, 1.16g/cm3@20°C Min Qty: 24 | 0 |
|
$21.0800 | RFQ |