Part Details for ELAF-25L-T30004 by TE Connectivity
Overview of ELAF-25L-T30004 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELAF-25L-T30004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELAF-25L-T30004-ND
|
DigiKey | LOAD CELL IMPERIAL 125N / 25LBF Min Qty: 10 Lead time: 18 Weeks | Temporarily Out of Stock |
|
$679.1720 | Buy Now |
DISTI #
824-ELAF-25L-T30004
|
Mouser Electronics | Force Sensors & Load Cells TE Connectivity | 0 |
|
$679.1200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$620.4900 | Buy Now |
DISTI #
TSSELAF-25L-T30004
|
Heilind Electronics | ELAF-T1E-25L-/Z1-M25P/AMP/AC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSSELAF-25L-T30004
|
Interstate Connecting Components | ELAF-T1E-25L-/Z1-M25P/AMP/AC | 0 |
|
Buy Now | |
DISTI #
000000000007234418
|
Sager | ELAF-T1E-25L-/Z1-M25P/AMP/AC Min Qty: 1 | 0 |
|
$703.2100 / $722.4800 | Buy Now |
Part Details for ELAF-25L-T30004
ELAF-25L-T30004 CAD Models
ELAF-25L-T30004 Part Data Attributes
|
ELAF-25L-T30004
TE Connectivity
Buy Now
|
Compare Parts:
ELAF-25L-T30004
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |