Part Details for ELAF-250L-C30003 by TE Connectivity
Overview of ELAF-250L-C30003 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4250LCS8#PBF | Analog Devices | Neg 48V Hot Swap Cntr | |
LT4250LCS8#TRPBF | Analog Devices | Neg 48V Hot Swap Cntr | |
LT4250LIS8#PBF | Analog Devices | Neg 48V Hot Swap Cntr |
Price & Stock for ELAF-250L-C30003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X3547
|
Newark | Elaf-B0-250- |Te Connectivity Sensors ELAF-250L-C30003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TSSELAF-250L-C30003
|
Heilind Electronics | ELAF-B0-250-L | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSSELAF-250L-C30003
|
Interstate Connecting Components | ELAF-B0-250-L | 0 |
|
Buy Now |
Part Details for ELAF-250L-C30003
ELAF-250L-C30003 CAD Models
ELAF-250L-C30003 Part Data Attributes
|
ELAF-250L-C30003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ELAF-250L-C30003
TE Connectivity
Force Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 5 V |