There are no models available for this part yet.
Overview of EL9115ILZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL9115ILZ-T7 | Renesas Electronics Corporation | Triple Analog Video Delay Line | |
EL9115ILZ | Renesas Electronics Corporation | Triple Analog Video Delay Line | |
EL9115ILZ-T13 | Renesas Electronics Corporation | Triple Analog Video Delay Line |
CAD Models for EL9115ILZ by Intersil Corporation
Part Data Attributes for EL9115ILZ by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN
|
Package Description
|
5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
S-PQCC-N20
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC20,.20SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for EL9115ILZ
This table gives cross-reference parts and alternative options found for EL9115ILZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL9115ILZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL9115ILZ-T13 | Triple Analog Video Delay Line; QFN20; Temp Range: -40° to 85°C | Intersil Corporation | EL9115ILZ vs EL9115ILZ-T13 |
EL9115ILZ-T7 | Triple Analog Video Delay Line, QFN, /Reel | Renesas Electronics Corporation | EL9115ILZ vs EL9115ILZ-T7 |
EL9115ILZ-T7 | Triple Analog Video Delay Line; QFN20; Temp Range: -40° to 85°C | Intersil Corporation | EL9115ILZ vs EL9115ILZ-T7 |
EL9115ILZ-T | Consumer Circuit | Renesas Electronics Corporation | EL9115ILZ vs EL9115ILZ-T |
Related Parts for EL9115ILZ
-
AT89C51RB2-RLTCMMicrocontrollers
-
FMS6303MTC1406XOther Consumer ICs
-
EN5335QISwitching Regulator or Controllers
-
JANTX2N6782Power Field-Effect Transistors
-
ISL59910IRZLine Driver or Receivers
-
OPA2322AIDGKROperational Amplifiers
-
ES1030QIPower Management Circuits
-
MC7448VS1400NDMicroprocessors
-
A3959SLPTR-TMotion Control Electronics