Part Details for EL8401ISZ-T13 by Intersil Corporation
Overview of EL8401ISZ-T13 by Intersil Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL8401ISZ-T13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86107431
|
Verical | Video Amp Quad 100MHz 5.5V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1001 | Americas - 22500 |
|
$7.9250 / $9.1375 | Buy Now |
DISTI #
86108798
|
Verical | Video Amp Quad 100MHz 5.5V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1501 | Americas - 21405 |
|
$7.9250 / $9.1375 | Buy Now |
|
Bristol Electronics | 610 |
|
RFQ | ||
|
Quest Components | 5480 |
|
$7.9920 / $11.9880 | Buy Now | |
|
Quest Components | 488 |
|
$7.9920 / $11.9880 | Buy Now | |
|
Rochester Electronics | EL8401 - Quad, 200MHz Rail-to-Rail Amplifiers ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27500 |
|
$6.3400 / $7.4600 | Buy Now |
Part Details for EL8401ISZ-T13
EL8401ISZ-T13 CAD Models
EL8401ISZ-T13 Part Data Attributes
|
EL8401ISZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL8401ISZ-T13
Intersil Corporation
200MHz Rail-to-Rail Amplifiers; QSOP16, SOIC14; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QSOP, SOIC | |
Package Description | ROHS COMPLIANT, SOP-14 | |
Pin Count | 16, 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 200000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for EL8401ISZ-T13
This table gives cross-reference parts and alternative options found for EL8401ISZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL8401ISZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL8401ISZ | Intersil Corporation | Check for Price | 200MHz Rail-to-Rail Amplifiers; QSOP16, SOIC14; Temp Range: -40° to 85°C | EL8401ISZ-T13 vs EL8401ISZ |
EL8201ISZ | Intersil Corporation | Check for Price | 200MHz Rail-to-Rail Amplifiers; SOIC8; Temp Range: -40° to 85°C | EL8401ISZ-T13 vs EL8201ISZ |
EL8201ISZ-T13 | Intersil Corporation | Check for Price | 200MHz Rail-to-Rail Amplifiers; SOIC8; Temp Range: -40° to 85°C | EL8401ISZ-T13 vs EL8201ISZ-T13 |
EL8200IYZ-T13 | Intersil Corporation | Check for Price | 200MHz Rail-to-Rail Amplifiers; MSOP10; Temp Range: -40° to 85°C | EL8401ISZ-T13 vs EL8200IYZ-T13 |
EL8200IY-T13 | Intersil Corporation | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MSOP-10 | EL8401ISZ-T13 vs EL8200IY-T13 |
EL8200IY-T7 | Intersil Corporation | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MSOP-10 | EL8401ISZ-T13 vs EL8200IY-T7 |
EL8200IY | Intersil Corporation | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MSOP-10 | EL8401ISZ-T13 vs EL8200IY |
EL8200IYZ | Intersil Corporation | Check for Price | 200MHz Rail-to-Rail Amplifiers; MSOP10; Temp Range: -40° to 85°C | EL8401ISZ-T13 vs EL8200IYZ |
EL8401IS-T7 | Intersil Corporation | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOP-14 | EL8401ISZ-T13 vs EL8401IS-T7 |
EL8200IYZ-T7 | Intersil Corporation | Check for Price | 200MHz Rail-to-Rail Amplifiers; MSOP10; Temp Range: -40° to 85°C | EL8401ISZ-T13 vs EL8200IYZ-T7 |