Part Details for EL8398-000 by TE Connectivity
Overview of EL8398-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL8398-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL8398-000
|
Avnet Americas | Twisted Pair Cable 2 Conductor 20 AWG Silver-Coated High Strength Copper Alloy 600V - Bulk (Alt: EL8398-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55/0324-20-0/2 | 0 |
|
$5.1000 / $14.3300 | Buy Now |
DISTI #
RYC55/0324-20-0/2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/0324-20-0/2 | 0 |
|
Buy Now | |
DISTI #
000000000005739866
|
Sager | Multi-Conductor Cables 55/0324-20-0/2 Min Qty: 1 | 0 |
|
$5.5800 / $6.9700 | Buy Now |
|
Master Electronics | 55/0324-20-0/2 | 0 |
|
$5.1000 / $14.3300 | Buy Now |
Part Details for EL8398-000
EL8398-000 CAD Models
EL8398-000 Part Data Attributes
|
EL8398-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EL8398-000
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks, 2 Days | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |