Part Details for EL8364-000 by TE Connectivity
Overview of EL8364-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EL8364-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL8364-000
|
Avnet Americas | Cable 16 AWG Spec 55 Silver Plated Copper Modified Radiation Cross-linked ETFE Polymer 600V Black - Bulk (Alt: EL8364-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0397 / $3.4320 | Buy Now |
DISTI #
571-EL8364-000
|
Mouser Electronics | Hook-up Wire 55/0212-16-0 RoHS: Compliant | 0 |
|
$3.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$3.1500 | Buy Now |
|
Onlinecomponents.com | 55/0212-16-0 RoHS: Compliant |
550 Partner Stock |
|
$3.5500 / $6.1200 | Buy Now |
DISTI #
RYC55/0212-16-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/0212-16-0 | 0 |
|
Buy Now | |
DISTI #
000000000005739863
|
Sager | Hook-up Wire 55/0212-16-0 Min Qty: 1 | 0 |
|
$3.4300 / $4.2900 | Buy Now |
|
Master Electronics | 55/0212-16-0 RoHS: Compliant |
550 Partner Stock |
|
$3.5500 / $6.1200 | Buy Now |
Part Details for EL8364-000
EL8364-000 CAD Models
EL8364-000 Part Data Attributes
|
EL8364-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EL8364-000
TE Connectivity
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |