Part Details for EL8201ISZ by Elantec Semiconductor Inc
Overview of EL8201ISZ by Elantec Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL8201ISZ-T7 | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifiers | |
EL8201ISZ | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifiers | |
EL8201ISZ-T13 | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifiers |
Price & Stock for EL8201ISZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL8201ISZ-ND
|
DigiKey | VIDEO AMPLIFIER Min Qty: 97 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15140 In Stock |
|
$3.1200 | Buy Now |
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8 | 59 |
|
$3.0150 / $6.0300 | Buy Now |
|
Rochester Electronics | EL8201 - Dual, 200MHz Rail-to-Rail Amplifiers ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 15140 |
|
$2.5500 / $3.0000 | Buy Now |
|
ComSIT USA | 200MHZ RAIL-TO-RAIL AMPLIFIER Operational Amplifier RoHS: Compliant |
|
|
RFQ |