Part Details for EL8186ISZ by Intersil Corporation
Overview of EL8186ISZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EL8186ISZ
EL8186ISZ CAD Models
EL8186ISZ Part Data Attributes:
|
EL8186ISZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL8186ISZ
Intersil Corporation
OP-AMP, 1000uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012/013, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.003 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Slew Rate-Min | 0.09 V/us | |
Slew Rate-Nom | 0.13 V/us | |
Supply Current-Max | 0.075 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 400 | |
Voltage Gain-Min | 200000 | |
Wideband | NO | |
Width | 3.9116 mm |
Alternate Parts for EL8186ISZ
This table gives cross-reference parts and alternative options found for EL8186ISZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL8186ISZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL8186IS-T7 | OP-AMP, 1000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, MS-012, MS-013, SO-8 | Intersil Corporation | EL8186ISZ vs EL8186IS-T7 |
EL8186IS | OP-AMP, 1000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, MS-012, MS-013, SO-8 | Intersil Corporation | EL8186ISZ vs EL8186IS |
EL8186IS-T13 | OP-AMP, 1000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, MS-012, MS-013, SO-8 | Intersil Corporation | EL8186ISZ vs EL8186IS-T13 |