Part Details for EL817S2(B)(TU)-VG by Everlight Electronics Co Ltd
Overview of EL817S2(B)(TU)-VG by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for EL817S2(B)(TU)-VG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EL817S2(B)(TU)-VGTR-ND
|
DigiKey | LINEAR IC Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1169 / $0.1356 | Buy Now |
DISTI #
638-EL817S2BTUVG
|
Mouser Electronics | Transistor Output Optocouplers | 0 |
|
$0.0910 / $0.1150 | Order Now |
|
Future Electronics | 1 Copyright 2010, Everlight All Rights Reserved. Release Date Aug 16, 2019. I RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1200 / $0.1320 | Buy Now |
DISTI #
EL817S2(B)(TU)-VG
|
Avnet Asia | Optocoupler 1-CH Open Collector 5000Vrms 4-Pin DIP SMD T/R (Alt: EL817S2(B)(TU)-VG) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for EL817S2(B)(TU)-VG
EL817S2(B)(TU)-VG CAD Models
EL817S2(B)(TU)-VG Part Data Attributes
|
EL817S2(B)(TU)-VG
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL817S2(B)(TU)-VG
Everlight Electronics Co Ltd
Transistor Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |