-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EL817S1(A)(TU)-F by Everlight Electronics Co Ltd is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EL817S1(A)(TU)-FTR-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH TRANS 4-SMD Min Qty: 4500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1148 | Buy Now |
DISTI #
638-EL817S1ATU-F
|
Mouser Electronics | Transistor Output Optocouplers | 0 |
|
$0.0490 / $0.0730 | Order Now |
|
Future Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0921 / $0.0996 | Buy Now |
DISTI #
C110001797
|
EBV Elektronik | Optocoupler 1CH Open Collector 5000Vrms 4Pin DIP SMD TR (Alt: C110001797) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL817S1(A)(TU)-F
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL817S1(A)(TU)-F
Everlight Electronics Co Ltd
TRANSISTOR OUTPUT OPTOCOUPLER
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for EL817S1(A)(TU)-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL817S1(A)(TU)-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL817(S1)(A)(TU)-VG | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SMD, DIP-4 | EL817S1(A)(TU)-F vs EL817(S1)(A)(TU)-VG |
EL817(S1)(A)TB)-FG | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SURFACE MOUNT, DIP-4 | EL817S1(A)(TU)-F vs EL817(S1)(A)TB)-FG |
EL817(S)(A)(TA)-VG | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SMD, DIP-4 | EL817S1(A)(TU)-F vs EL817(S)(A)(TA)-VG |
EL817(S)(A)(TA)-FG | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SMD, DIP-4 | EL817S1(A)(TU)-F vs EL817(S)(A)(TA)-FG |
EL817(S1)(A)TD)-G | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SURFACE MOUNT, DIP-4 | EL817S1(A)(TU)-F vs EL817(S1)(A)TD)-G |
EL817(S)(A)(TB)-V | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, 4 PIN | EL817S1(A)(TU)-F vs EL817(S)(A)(TB)-V |
EL817(S1)(A)-V | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, 4 PIN | EL817S1(A)(TU)-F vs EL817(S1)(A)-V |
EL817(S1)(A)-FV | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, 4 PIN | EL817S1(A)(TU)-F vs EL817(S1)(A)-FV |
EL817(S)(A)(TU)-F | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, 4 PIN | EL817S1(A)(TU)-F vs EL817(S)(A)(TU)-F |
EL817(S1)(A)(TA)-FV | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, 4 PIN | EL817S1(A)(TU)-F vs EL817(S1)(A)(TA)-FV |