Part Details for EL817M(D)-V by Everlight Electronics Co Ltd
Overview of EL817M(D)-V by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for EL817M(D)-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL817M(D)-V-ND
|
DigiKey | OPTOISOLTR 5KV TRANSISTOR 4-DIP Min Qty: 300 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2295 | Buy Now |
DISTI #
EL817M(D)-V
|
Avnet Americas | PHOTO TRANSISTOR - Tape and Reel (Alt: EL817M(D)-V) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1290 / $0.1501 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.1391 | Buy Now |
|
Chip1Cloud | OPTOISOLTR 5KV TRANSISTOR 4-DIP | 55900 |
|
RFQ |
Part Details for EL817M(D)-V
EL817M(D)-V CAD Models
EL817M(D)-V Part Data Attributes
|
EL817M(D)-V
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL817M(D)-V
Everlight Electronics Co Ltd
TRANSISTOR OUTPUT OPTOCOUPLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO |