Part Details for EL8178AIW-T7 by Intersil Corporation
Overview of EL8178AIW-T7 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL8178AIW-T7
EL8178AIW-T7 CAD Models
EL8178AIW-T7 Part Data Attributes
|
EL8178AIW-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL8178AIW-T7
Intersil Corporation
OP-AMP, 150uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO6, MO-178, SOT-23, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | MO-178, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000015 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.09 V/us | |
Slew Rate-Nom | 0.13 V/us | |
Supply Current-Max | 0.075 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 400 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for EL8178AIW-T7
This table gives cross-reference parts and alternative options found for EL8178AIW-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL8178AIW-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL8178AIW-T7A | OP-AMP, 150uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO6, MO-178, SOT-23, 6 PIN | Intersil Corporation | EL8178AIW-T7 vs EL8178AIW-T7A |
EL8178AIWZ-T7 | OP-AMP, 150uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN | Intersil Corporation | EL8178AIW-T7 vs EL8178AIWZ-T7 |