Amplifier Circuits
EL8171ISZ
Intersil Corporation
Description: INSTRUMENTATION AMPLIFIER, 1000uV OFFSET-MAX, 450MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012, SOP-8

Overview of EL8171ISZ by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for EL8171ISZ by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL8171ISZ by Intersil Corporation

EL8171ISZ
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, PLASTIC, MS-012, SOP-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.0002 µA
Bandwidth (3dB)-Nom
450 MHz
Common-mode Reject Ratio-Min
104 dB
Input Offset Current-Max (IIO)
0.0002 µA
Input Offset Voltage-Max
1000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.89 mm
Moisture Sensitivity Level
3
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.68 mm
Slew Rate-Nom
0.5 V/us
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Voltage Gain-Max
100
Voltage Gain-Min
10
Voltage Gain-Nom
20
Width
3.9 mm
Want to compare parts?
  1. EL8171ISZ
    Intersil Corporation
    INSTRUMENTATION AMPLIFIER, 1000uV OFFSET-MAX, 450MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012, SOP-8
    VS

Alternate Parts for EL8171ISZ

This table gives cross-reference parts and alternative options found for EL8171ISZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL8171ISZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EL8171IS INSTRUMENTATION AMPLIFIER, 1000uV OFFSET-MAX, 450MHz BAND WIDTH, PDSO8, PLASTIC, MS-012, SOP-8 Intersil Corporation EL8171ISZ vs EL8171IS

Related Parts for EL8171ISZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL8171ISZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL8171ISZ by Intersil Corporation

Select Manufacturer
Which Manufacturer of EL8171ISZ would you like to use for your alert(s)?
  • Please alert me when EL8171ISZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL8171ISZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL8171ISZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL8171ISZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL8171ISZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL8171ISZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: