Part Details for EL8171FSZ by Intersil Corporation
Results Overview of EL8171FSZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EL8171FSZ Information
EL8171FSZ by Intersil Corporation is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for EL8171FSZ
EL8171FSZ CAD Models
EL8171FSZ Part Data Attributes
|
EL8171FSZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL8171FSZ
Intersil Corporation
Micropower, Single Supply, Rail-to-Rail Input-Output Instrumentation Amplifiers; SOIC8; Temp Range: See Datasheet
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bandwidth (3dB)-Nom | 450 MHz | |
Common-mode Reject Ratio-Min | 75 dB | |
Input Offset Current-Max (IIO) | 0.0005 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Slew Rate-Nom | 0.55 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 10 | |
Voltage Gain-Nom | 20 | |
Width | 3.9116 mm |
Alternate Parts for EL8171FSZ
This table gives cross-reference parts and alternative options found for EL8171FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL8171FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL8171FSZ-T7 | Intersil Corporation | Check for Price | Micropower, Single Supply, Rail-to-Rail Input-Output Instrumentation Amplifiers; SOIC8; Temp Range: See Datasheet | EL8171FSZ vs EL8171FSZ-T7 |
EL8172FSZ | Intersil Corporation | Check for Price | Micropower, Single Supply, Rail-to-Rail Input-Output Instrumentation Amplifiers; SOIC8; Temp Range: -40° to 125°C | EL8171FSZ vs EL8172FSZ |
EL8173FSZ | Intersil Corporation | Check for Price | Micropower, Single Supply, Rail-to-Rail Input-Output Instrumentation Amplifier; SOIC8; Temp Range: See Datasheet | EL8171FSZ vs EL8173FSZ |
EL8172FSZ-T7 | Intersil Corporation | Check for Price | Micropower, Single Supply, Rail-to-Rail Input-Output Instrumentation Amplifiers; SOIC8; Temp Range: -40° to 125°C | EL8171FSZ vs EL8172FSZ-T7 |
EL8170FSZ-T7 | Intersil Corporation | Check for Price | Micropower, Single Supply, Rail-to-Rail Input-Output Instrumentation Amplifier; SOIC8; Temp Range: -40° to 125°C | EL8171FSZ vs EL8170FSZ-T7 |
EL8170FSZ | Intersil Corporation | Check for Price | Micropower, Single Supply, Rail-to-Rail Input-Output Instrumentation Amplifier; SOIC8; Temp Range: -40° to 125°C | EL8171FSZ vs EL8170FSZ |
EL8173FSZ-T7 | Intersil Corporation | Check for Price | Micropower, Single Supply, Rail-to-Rail Input-Output Instrumentation Amplifier; SOIC8; Temp Range: See Datasheet | EL8171FSZ vs EL8173FSZ-T7 |