-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Single Supply, Rail-to-Rail Input-Output Instrumentation Amplifier, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL8170FSZ-T7 | Renesas Electronics Corporation | Micropower, Single Supply, Rail-to-Rail Input-Output Instrumentation Amplifier | |
EL8170FSZ-T7A | Renesas Electronics Corporation | Micropower, Single Supply, Rail-to-Rail Input-Output Instrumentation Amplifier | |
EL8170FSZ | Renesas Electronics Corporation | Micropower, Single Supply, Rail-to-Rail Input-Output Instrumentation Amplifier |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86108314
|
Verical | EL8170FSZ-T7 Min Qty: 213 Package Multiple: 1 Date Code: 2201 | Americas - 8000 |
|
$1.6000 / $1.7625 | Buy Now |
|
Rochester Electronics | EL8170 - Micropower Instrumentation Amplifiers ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$1.2800 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL8170FSZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL8170FSZ-T7
Renesas Electronics Corporation
Micropower, Single Supply, Rail-to-Rail Input-Output Instrumentation Amplifier, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.55 V/us | |
Supply Current-Max | 0.11 mA | |
Supply Voltage Limit-Max | 5.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |