Part Details for EL815 by Everlight Electronics Co Ltd
Overview of EL815 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for EL815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL815-ND
|
DigiKey | OPTOISOLTR 5KV DARLINGTON 4-DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EL815
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Tube - Rail/Tube (Alt: EL815) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
EL815
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Tube - Rail/Tube (Alt: EL815) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
EL815
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, Uinsul: 5kV, Uce: 35V, DIP4 Min Qty: 1 | 300 |
|
$0.1640 / $0.4280 | Buy Now |
DISTI #
EL815
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Tube - Rail/Tube (Alt: EL815) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | OPTOISOLTR 5KV DARLINGTON 4-DIP | 3180 |
|
RFQ |
Part Details for EL815
EL815 CAD Models
EL815 Part Data Attributes:
|
EL815
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL815
Everlight Electronics Co Ltd
Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 600% | |
Current Transfer Ratio-Nom | 600% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.0003 s | |
Surface Mount | NO |