-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL814(A)-ND
|
DigiKey | OPTOISOLTR 5KV TRANSISTOR 4-DIP Min Qty: 300 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2760 | Buy Now |
DISTI #
638-EL814A
|
Mouser Electronics | Transistor Output Optocouplers 50-150CTR 5000Vrms -55 to +110 Op Temp RoHS: Compliant | 0 |
|
$0.0600 / $0.1640 | Order Now |
|
Future Electronics | EL814 Series 5000 Vrms 50 % min AC Input Transistor Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 100 Lead time: 18 Weeks Container: Box |
0 Box |
|
$0.2700 / $0.3200 | Buy Now |
DISTI #
C120000002
|
EBV Elektronik | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube (Alt: C120000002) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | EBV - 18300 |
|
Buy Now | |
|
New Advantage Corporation | EL814 Series 5000 Vrms 50 % min AC Input Transistor Optocoupler - DIP-4 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 14600 |
|
$0.1418 / $0.1532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL814(A)
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL814(A)
Everlight Electronics Co Ltd
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO |