Part Details for EL8108IS by Intersil Corporation
Results Overview of EL8108IS by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL8108ISZ-T7 | Renesas Electronics Corporation | Video Distribution Amplifier, SOICN, /Reel | |
EL8108ISZ-T13 | Renesas Electronics Corporation | Video Distribution Amplifier, SOICN, /Reel | |
EL8108ISZ | Renesas Electronics Corporation | Video Distribution Amplifier, SOICN, /Tube |
Part Details for EL8108IS
EL8108IS CAD Models
EL8108IS Part Data Attributes
|
EL8108IS
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL8108IS
Intersil Corporation
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 200000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for EL8108IS
This table gives cross-reference parts and alternative options found for EL8108IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL8108IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL8108ISZ-T7 | Intersil Corporation | Check for Price | Video Distribution Amplifier; QFN16, SOIC8; Temp Range: -40° to 85°C | EL8108IS vs EL8108ISZ-T7 |
EL8108ISZ | Intersil Corporation | Check for Price | Video Distribution Amplifier; QFN16, SOIC8; Temp Range: -40° to 85°C | EL8108IS vs EL8108ISZ |
EL8108IS-T7 | Intersil Corporation | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8 | EL8108IS vs EL8108IS-T7 |
EL8108ISZ-T13 | Intersil Corporation | Check for Price | Video Distribution Amplifier; QFN16, SOIC8; Temp Range: -40° to 85°C | EL8108IS vs EL8108ISZ-T13 |