There are no models available for this part yet.
Overview of EL8103IW-T7 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
CAD Models for EL8103IW-T7 by Intersil Corporation
Part Data Attributes for EL8103IW-T7 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
500000 kHz
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max (Vsup)
|
5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.6 mm
|
Alternate Parts for EL8103IW-T7
This table gives cross-reference parts and alternative options found for EL8103IW-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL8103IW-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL8103IWZ-T7A | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Intersil Corporation | EL8103IW-T7 vs EL8103IWZ-T7A |
Related Parts for EL8103IW-T7
-
EFM8BB31F32G-A-QFN24Microcontrollers
-
EL8103IWZ-T7Audio/Video Amplifiers
-
EL5220CYOperational Amplifiers
-
EL7642AILTZ-T7Switching Regulator or Controllers
-
EL5170ISLine Driver or Receivers
-
EL7457CUZ-T7MOSFET Drivers
-
EHHD036A0F41-HZPower Supply Modules
-
EL8173FSZInstrumentation Amplifiers
-
EL816(M)(B)Optocoupler