Part Details for EL7815-000 by TE Connectivity
Overview of EL7815-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EL7815-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL7815-000
|
Avnet Americas | Cable 2 Conductor 16 AWG Silver-Coated Copper 600V - Bulk (Alt: EL7815-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2477 / $5.9822 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$6.2800 | Buy Now |
DISTI #
RYCEL7815-000
|
Heilind Electronics | 55A1122-16-92/96-9CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1122-16-92/96-9CS2275 RoHS: Compliant | 0 |
|
$6.5900 / $18.5200 | Buy Now |
DISTI #
RYCEL7815-000
|
Interstate Connecting Components | 55A1122-16-92/96-9CS2275 | 0 |
|
Buy Now | |
|
Master Electronics | 55A1122-16-92/96-9CS2275 RoHS: Compliant | 0 |
|
$6.5900 / $18.5200 | Buy Now |
Part Details for EL7815-000
EL7815-000 CAD Models
EL7815-000 Part Data Attributes
|
EL7815-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EL7815-000
TE Connectivity
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 60 Weeks | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |