There are no models available for this part yet.
Overview of EL7583IREZ-T7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7583IREZ-T13 | Renesas Electronics Corporation | 3-Channel DC/DC Converter | |
EL7583IREZ-T7 | Renesas Electronics Corporation | 3-Channel DC/DC Converter | |
EL7583IREZ | Renesas Electronics Corporation | 3-Channel DC/DC Converter |
CAD Models for EL7583IREZ-T7 by Rochester Electronics LLC
Part Data Attributes for EL7583IREZ-T7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
HTSSOP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
14 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.75 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
Alternate Parts for EL7583IREZ-T7
This table gives cross-reference parts and alternative options found for EL7583IREZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7583IREZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7583IREZ-T13 | 3-Channel DC/DC Converter, TSSOP-EP, /Reel | Renesas Electronics Corporation | EL7583IREZ-T7 vs EL7583IREZ-T13 |
EL7583IREZ-T7 | 3-Channel DC/DC Converter; TSSOP20; Temp Range: -40° to 85°C | Intersil Corporation | EL7583IREZ-T7 vs EL7583IREZ-T7 |
EL7583IREZ-T13 | 3-Channel DC/DC Converter; TSSOP20; Temp Range: -40° to 85°C | Intersil Corporation | EL7583IREZ-T7 vs EL7583IREZ-T13 |
EL7583IRZ | 0.5A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, MO-153, TSSOP-20 | Intersil Corporation | EL7583IREZ-T7 vs EL7583IRZ |
EL7583IR-T7 | Switching Regulator | Renesas Electronics Corporation | EL7583IREZ-T7 vs EL7583IR-T7 |
EL7583IRZ-T13 | 0.5A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, MO-153, TSSOP-20 | Intersil Corporation | EL7583IREZ-T7 vs EL7583IRZ-T13 |
EL7583IREZ | 3-Channel DC/DC Converter, TSSOP-EP, /Tube | Renesas Electronics Corporation | EL7583IREZ-T7 vs EL7583IREZ |
Related Parts for EL7583IREZ-T7
-
EFM32G290F128-BGA112TMicrocontrollers
-
EL7585AILZ-T13Switching Regulator or Controllers
-
ISL88731CHRTZ-TPower Management Circuits
-
EL7158ISZ-T13Peripheral Drivers
-
5SGXMA9N2F45I3LNField Programmable Gate Arrays
-
EL5220TIYZOperational Amplifiers
-
EL5172IS-T13Line Driver or Receivers
-
EL7104CSMOSFET Drivers
-
ISL21070DIH306Z-TKVoltage References