EL7564CREZ-T7
Description: Monolithic 4Amp DC:DC Step-Down Regulator, TSSOP-EP, /Reel

Overview of EL7564CREZ-T7 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EL7564CREZ-T7 Renesas Electronics Corporation Monolithic 4Amp DC:DC Step-Down Regulator, TSSOP-EP, /Reel
EL7564CREZ-T13 Renesas Electronics Corporation Monolithic 4Amp DC:DC Step-Down Regulator, TSSOP-EP, /Reel
EL7564CREZ Renesas Electronics Corporation Monolithic 4Amp DC:DC Step-Down Regulator, TSSOP-EP, /Tube

CAD Models for EL7564CREZ-T7 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EL7564CREZ-T7 by Renesas Electronics Corporation

EL7564CREZ-T7
Renesas Electronics Corporation
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP-EP
Package Description
HTSSOP,
Pin Count
28
Manufacturer Package Code
MDP0048
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-10-18
Samacsys Manufacturer
Renesas Electronics
Additional Feature
VOUT=(1 -3.8 VOLT)
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
9.7 mm
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. EL7564CREZ-T7
    Renesas Electronics Corporation
    Monolithic 4Amp DC:DC Step-Down Regulator, TSSOP-EP, /Reel
    VS

Alternate Parts for EL7564CREZ-T7

This table gives cross-reference parts and alternative options found for EL7564CREZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7564CREZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EL7564CM Monolithic 4Amp DC:DC Step-Down Regulator, SOICW, /Tube Renesas Electronics Corporation EL7564CREZ-T7 vs EL7564CM
EL7564CREZ-T13 Monolithic 4Amp DC:DC Step-Down Regulator, TSSOP-EP, /Reel Renesas Electronics Corporation EL7564CREZ-T7 vs EL7564CREZ-T13
EL7564CMZ-T13 Monolithic 4Amp DC:DC Step-Down Regulator, SOICW, /Reel Renesas Electronics Corporation EL7564CREZ-T7 vs EL7564CMZ-T13
EL7564CM-T13 Monolithic 4Amp DC:DC Step-Down Regulator, SOICW, /Reel Renesas Electronics Corporation EL7564CREZ-T7 vs EL7564CM-T13
EL7564CREZ Monolithic 4Amp DC:DC Step-Down Regulator, TSSOP-EP, /Tube Renesas Electronics Corporation EL7564CREZ-T7 vs EL7564CREZ
EL7564CRE-T7 Monolithic 4Amp DC:DC Step-Down Regulator, TSSOP-EP, /Reel Renesas Electronics Corporation EL7564CREZ-T7 vs EL7564CRE-T7

Related Parts for EL7564CREZ-T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL7564CREZ-T7 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL7564CREZ-T7 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of EL7564CREZ-T7 would you like to use for your alert(s)?
  • Please alert me when EL7564CREZ-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL7564CREZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL7564CREZ-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL7564CREZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL7564CREZ-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL7564CREZ-T7 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: