There are no models available for this part yet.
Overview of EL7551CU by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EL7551CU by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EL7551CU
|
Avnet Americas | - Rail/Tube (Alt: EL7551CU) RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1265 Partner Stock |
|
RFQ |
CAD Models for EL7551CU by Renesas Electronics Corporation
Part Data Attributes for EL7551CU by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2017-10-17
|
Additional Feature
|
VOUT=(1-3.8 VOLT)
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XDSO-G16
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1200 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for EL7551CU
This table gives cross-reference parts and alternative options found for EL7551CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7551CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7551CUZ | Switching Regulator | Renesas Electronics Corporation | EL7551CU vs EL7551CUZ |
EL7551CUZ-T13 | Switching Regulator | Renesas Electronics Corporation | EL7551CU vs EL7551CUZ-T13 |
TLV62568ADRLT | 2.5V-5.5V input, 1A high efficiency step-down buck converter with forced PWM in small SOT563 package 6-SOT-5X3 -40 to 125 | Texas Instruments | EL7551CU vs TLV62568ADRLT |
BD8961NV | Switching Regulator, Current-mode, 2A, 1200kHz Switching Freq-Max, PDSO8, 5 X 6 MM, ROHS COMPLIANT, SON-8 | ROHM Semiconductor | EL7551CU vs BD8961NV |
EL7551CU-T13 | Switching Regulator | Renesas Electronics Corporation | EL7551CU vs EL7551CU-T13 |
EL7551CU-T7 | Switching Regulator | Renesas Electronics Corporation | EL7551CU vs EL7551CU-T7 |
TLV62568APDRLT | 2.5V-5.5V input, 1A high efficiency step-down buck converter with forced PWM in small SOT563 package 6-SOT-5X3 -40 to 125 | Texas Instruments | EL7551CU vs TLV62568APDRLT |
TLV62568APDRLR | 2.5V-5.5V input, 1A high efficiency step-down buck converter with forced PWM in small SOT563 package 6-SOT-5X3 -40 to 125 | Texas Instruments | EL7551CU vs TLV62568APDRLR |