Part Details for EL7536IY-T13 by Renesas Electronics Corporation
Overview of EL7536IY-T13 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EL7536IY-T13
EL7536IY-T13 CAD Models
EL7536IY-T13 Part Data Attributes
|
EL7536IY-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7536IY-T13
Renesas Electronics Corporation
Switching Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-17 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.2,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for EL7536IY-T13
This table gives cross-reference parts and alternative options found for EL7536IY-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7536IY-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPS62842DGRR | 60-nA IQ, 1.8-V to 6.5-VIN, high-efficiency 750-mA step-down converter 8-HVSSOP -40 to 125 | Texas Instruments | EL7536IY-T13 vs XPS62842DGRR |
EL7536IY | Monolithic 1A Step-Down Regulator, MSOP, /Tube | Renesas Electronics Corporation | EL7536IY-T13 vs EL7536IY |
EL7536IYZ | Monolithic 1A Step-Down Regulator, MSOP, /Tube | Renesas Electronics Corporation | EL7536IY-T13 vs EL7536IYZ |
TPS62842DGRR | 60-nA quiescent current (IQ), 1.8-V to 6.5-VIN, high-efficiency 750-mA step-down converter 8-HVSSOP -40 to 125 | Texas Instruments | EL7536IY-T13 vs TPS62842DGRR |
EL7536IYZ-T13 | Monolithic 1A Step-Down Regulator, MSOP, /Reel | Renesas Electronics Corporation | EL7536IY-T13 vs EL7536IYZ-T13 |
EL7534IY-T7 | 0.8A SWITCHING REGULATOR, 1750kHz SWITCHING FREQ-MAX, PDSO10, 1.10 MM HEIGHT, MSOP-10 | Intersil Corporation | EL7536IY-T13 vs EL7534IY-T7 |
EL7534IY-T13 | Switching Regulator | Renesas Electronics Corporation | EL7536IY-T13 vs EL7534IY-T13 |
EL7536IYZ-T7 | Monolithic 1A Step-Down Regulator, MSOP, /Reel | Renesas Electronics Corporation | EL7536IY-T13 vs EL7536IYZ-T7 |
EL7536IY-T7 | Switching Regulator | Renesas Electronics Corporation | EL7536IY-T13 vs EL7536IY-T7 |
EL7534IYZ | Monolithic 600mA Step-Down Regulator, MSOP, /Tube | Renesas Electronics Corporation | EL7536IY-T13 vs EL7534IYZ |