-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic 2A Step-Down Regulator, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K5694
|
Newark | Ic, Dc-Dc Converter, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Output Current:2A, Ic Case/Package:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Renesas EL7532IYZ Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
EL7532IYZ-ND
|
DigiKey | IC REG BUCK ADJ 2A 10MSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1862 In Stock |
|
$3.7814 / $6.9200 | Buy Now |
DISTI #
EL7532IYZ
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 10-Pin MSOP - Rail/Tube (Alt: EL7532IYZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$3.6576 / $4.1760 | Buy Now |
DISTI #
968-EL7532IYZ
|
Mouser Electronics | Switching Voltage Regulators EL7532IYZ MONOLITHIC 2A STP-DWNG RoHS: Compliant | 385 |
|
$3.9200 / $6.9200 | Buy Now |
|
Future Electronics | EL7532 Series 1650 kHz 2 A Single 2.5 - 5.5 Vin Step Down Converter - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$3.8500 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 2A 10MSOP Min Qty: 1 Container: Tube | 1862 |
|
$3.7814 / $6.9200 | Buy Now |
DISTI #
EL7532IYZ
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.8÷5.5VDC, 2A Min Qty: 1 | 0 |
|
$5.4000 / $7.5600 | RFQ |
DISTI #
EL7532IYZ
|
Avnet Silica | Conv DC-DC Single Step Down 2.5V to 5.5V 10-Pin MSOP (Alt: EL7532IYZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL7532IYZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7532IYZ
Renesas Electronics Corporation
Monolithic 2A Step-Down Regulator, MSOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-17 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.2,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for EL7532IYZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7532IYZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7532IYZ-T7 | Monolithic 2A Step-Down Regulator, MSOP, /Reel | Renesas Electronics Corporation | EL7532IYZ vs EL7532IYZ-T7 |
EL7532IYZ-T13 | Monolithic 2A Step-Down Regulator, MSOP, /Reel | Renesas Electronics Corporation | EL7532IYZ vs EL7532IYZ-T13 |