Part Details for EL7516IY by Renesas Electronics Corporation
Overview of EL7516IY by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7516IYZ | Renesas Electronics Corporation | 600kHz/1.2MHz PWM Step-Up Regulator | |
EL7516IYZ-T13 | Renesas Electronics Corporation | 600kHz/1.2MHz PWM Step-Up Regulator | |
EL7516IYZ-T7 | Renesas Electronics Corporation | 600kHz/1.2MHz PWM Step-Up Regulator |
Price & Stock for EL7516IY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL7516IY
|
Avnet Americas | - Rail/Tube (Alt: EL7516IY) RoHS: Not Compliant Min Qty: 479 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 992 Partner Stock |
|
RFQ |
Part Details for EL7516IY
EL7516IY CAD Models
EL7516IY Part Data Attributes
|
EL7516IY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7516IY
Renesas Electronics Corporation
Switching Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | MOSP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-17 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |