Part Details for EL7512CY by Elantec Semiconductor Inc
Overview of EL7512CY by Elantec Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for EL7512CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL7512CY-ND
|
DigiKey | SWITCHING REG, VOLTAGE-MODE, 1.2 Min Qty: 247 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
698 In Stock |
|
$1.2200 | Buy Now |
|
Rochester Electronics | EL7512 - High Frequency PWM Step-Up Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 698 |
|
$0.9945 / $1.1700 | Buy Now |
Part Details for EL7512CY
EL7512CY CAD Models
EL7512CY Part Data Attributes
|
EL7512CY
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL7512CY
Elantec Semiconductor Inc
Switching Regulator Voltage-mode 0.6A 1200kHz Switching Freq-Max PDSO10
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |