There are no models available for this part yet.
Overview of EL6865-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EL6865-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EL6865-000
|
Avnet Americas | Cable 1 Conductor 20AWG Tin Plated Copper 600V White - Bulk (Alt: EL6865-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4738 / $0.5189 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.4830 | Buy Now | ||
DISTI #
RYCEL6865-000
|
Heilind Electronics | 22759/32-20-9-US | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 22759/32-20-9-US RoHS: Compliant | 0 |
|
$0.4667 / $0.9775 | Buy Now | ||
DISTI #
RYCEL6865-000
|
Interstate Connecting Components | 22759/32-20-9-US | 0 |
|
Buy Now | ||
Master Electronics | 22759/32-20-9-US RoHS: Compliant | 0 |
|
$0.4667 / $0.9775 | Buy Now |
CAD Models for EL6865-000 by TE Connectivity
Part Data Attributes for EL6865-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
20 AWG
|
Wire Size-Max
|
20 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|