Part Details for EL6825-000 by TE Connectivity
Overview of EL6825-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EL6825-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3708
|
Newark | 55A1121-22Mt29Cs2275-L013 |Raychem Te Connectivity EL6825-000 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
2266-EL6825-000-ND
|
DigiKey | EL6825-000 Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7180 In Stock |
|
$1.6700 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.5200 | Buy Now |
DISTI #
RYCEL6825-000
|
Heilind Electronics | 55A1121-22MT29CS2275-L013 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
12652 In Stock |
|
$1.9800 / $3.4300 | Buy Now |
DISTI #
RYCEL6825-000
|
Interstate Connecting Components | 55A1121-22MT29CS2275-L013 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
12652 In Stock |
|
$1.9800 / $3.4300 | Buy Now |
Part Details for EL6825-000
EL6825-000 CAD Models
EL6825-000 Part Data Attributes
|
EL6825-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EL6825-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, 848V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 3.175 mm | |
IEC Conformance | NO | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 848 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for EL6825-000
This table gives cross-reference parts and alternative options found for EL6825-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL6825-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27500-22ML2U00 | Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | EL6825-000 vs M27500-22ML2U00 |
55A0823-22-6/9CS2275 | Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | EL6825-000 vs 55A0823-22-6/9CS2275 |
55A7400-22-9/96-9CS2275 | Wire And Cable | TE Connectivity | EL6825-000 vs 55A7400-22-9/96-9CS2275 |
55A1821-22-2/6-9CS2275 | Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | EL6825-000 vs 55A1821-22-2/6-9CS2275 |
888919-000 | Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | EL6825-000 vs 888919-000 |
55A3122-22-9/96CS2275 | Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | EL6825-000 vs 55A3122-22-9/96CS2275 |
M22759/11-22-6 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire, | Defense Logistics Agency | EL6825-000 vs M22759/11-22-6 |