Part Details for EL5825IL by Intersil Corporation
Overview of EL5825IL by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5825ILZ | Renesas Electronics Corporation | 8-Channel TFT-LCD Reference Voltage Generator, QFN, /Tube | |
EL5825ILZ-T13 | Renesas Electronics Corporation | 8-Channel TFT-LCD Reference Voltage Generator, QFN, /Reel | |
EL5825ILZ-T7 | Renesas Electronics Corporation | 8-Channel TFT-LCD Reference Voltage Generator, QFN, /Reel |
Part Details for EL5825IL
EL5825IL CAD Models
EL5825IL Part Data Attributes
|
EL5825IL
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5825IL
Intersil Corporation
SPECIALTY ANALOG CIRCUIT, PQCC24, MO-220, QFN-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | MO-220, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.3V TO 5V DIGITAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for EL5825IL
This table gives cross-reference parts and alternative options found for EL5825IL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5825IL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5825ILZ-T13 | SPECIALTY ANALOG CIRCUIT, PQCC24, ROHS COMPLIANT, MO-220, QFN-24 | Intersil Corporation | EL5825IL vs EL5825ILZ-T13 |