Part Details for EL561R by Aim & Thurlby Thandar Instruments
Overview of EL561R by Aim & Thurlby Thandar Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL561R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X9906
|
Newark | Power Supply, Bench, Adj, 1O/P, 56V, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:56V, Output Current Min:0A, Output Current Max:1.1A, Power Rating:60W, Plug Type:Us Rohs Compliant: Yes |Aim-Tti Instruments EL561R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.0000 | Buy Now |