Part Details for EL5611IREZ by Intersil Corporation
Overview of EL5611IREZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL5611IREZ
EL5611IREZ CAD Models
EL5611IREZ Part Data Attributes
|
EL5611IREZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5611IREZ
Intersil Corporation
1 CHANNEL, VIDEO AMPLIFIER, PDSO24, HTSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 60000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for EL5611IREZ
This table gives cross-reference parts and alternative options found for EL5611IREZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5611IREZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5611IREZ-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO24, HTSSOP-24 | Intersil Corporation | EL5611IREZ vs EL5611IREZ-T7 |
EL5611IRE-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO24, HTSSOP-24 | Intersil Corporation | EL5611IREZ vs EL5611IRE-T13 |
EL5611IRE | 1 CHANNEL, VIDEO AMPLIFIER, PDSO24, HTSSOP-24 | Intersil Corporation | EL5611IREZ vs EL5611IRE |
EL5611IREZ-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO24, HTSSOP-24 | Intersil Corporation | EL5611IREZ vs EL5611IREZ-T13 |