Consumer Circuits
EL5493CS-T13
Intersil Corporation
Description: 4 CHANNEL, VIDEO AMPLIFIER, PDSO14, 0.150 INCH, SO-14

Overview of EL5493CS-T13 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for EL5493CS-T13 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL5493CS-T13 by Intersil Corporation

EL5493CS-T13
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
IT CAN ALSO OPERATES WITH 5V TO 10V SINGLE SUPPLY
Bandwidth-Nom
300000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Number of Channels
4
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. EL5493CS-T13
    Intersil Corporation
    4 CHANNEL, VIDEO AMPLIFIER, PDSO14, 0.150 INCH, SO-14
    VS

Alternate Parts for EL5493CS-T13

This table gives cross-reference parts and alternative options found for EL5493CS-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5493CS-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EL5493CS 4 CHANNEL, VIDEO AMPLIFIER, PDSO14, 0.150 INCH, SO-14 Intersil Corporation EL5493CS-T13 vs EL5493CS
Part Number Description Manufacturer Compare
EL5493CS-T7 4 CHANNEL, VIDEO AMPLIFIER, PDSO14, 0.150 INCH, SO-14 Intersil Corporation EL5493CS-T13 vs EL5493CS-T7
EL5493CS 4 CHANNEL, VIDEO AMPLIFIER, PDSO14, 0.150 INCH, SO-14 Intersil Corporation EL5493CS-T13 vs EL5493CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL5493CS-T13 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL5493CS-T13 by Intersil Corporation

  • Please alert me when EL5493CS-T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EL5493CS-T13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL5493CS-T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EL5493CS-T13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL5493CS-T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL5493CS-T13 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: