Part Details for EL5420CLZ-T13 by Intersil Corporation
Overview of EL5420CLZ-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL5420CLZ-T13
EL5420CLZ-T13 CAD Models
EL5420CLZ-T13 Part Data Attributes
|
EL5420CLZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5420CLZ-T13
Intersil Corporation
12MHz Rail-to-Rail Input-Output Op Amps; QFN16, SOIC14, TSSOP14; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, SOIC, TSSOP | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16, 14, 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 5600 | |
Wideband | NO | |
Width | 4 mm |
Alternate Parts for EL5420CLZ-T13
This table gives cross-reference parts and alternative options found for EL5420CLZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5420CLZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5420CL-T13 | QUAD OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, QCC16, QFN-16 | Intersil Corporation | EL5420CLZ-T13 vs EL5420CL-T13 |
EL5420CL-T7 | QUAD OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, QCC16, QFN-16 | Intersil Corporation | EL5420CLZ-T13 vs EL5420CL-T7 |
EL5420CLZ | 12MHz Rail-to-Rail Input-Output Op Amps; QFN16, SOIC14, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | EL5420CLZ-T13 vs EL5420CLZ |
EL5420CLZ-T7 | 12MHz Rail-to-Rail Input-Output Op Amps; QFN16, SOIC14, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | EL5420CLZ-T13 vs EL5420CLZ-T7 |