Consumer Circuits
EL5364ISZ-T7
Description: 600MHz Current Feedback Amplifiers with Enable; QSOP16, SOIC16; Temp Range: -40° to 85°C

Overview of EL5364ISZ-T7 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EL5364ISZ-T13 Renesas Electronics Corporation 600MHz Current Feedback Amplifiers with Enable
EL5364ISZ Renesas Electronics Corporation 600MHz Current Feedback Amplifiers with Enable
EL5364ISZ-T7 Renesas Electronics Corporation 600MHz Current Feedback Amplifiers with Enable

CAD Models for EL5364ISZ-T7 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL5364ISZ-T7 by Intersil Corporation

EL5364ISZ-T7
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
QSOP, SOIC
Package Description
SOP,
Pin Count
16, 16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
26 Weeks
Additional Feature
IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY
Bandwidth-Nom
600000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.906 mm
Moisture Sensitivity Level
3
Number of Channels
1
Number of Functions
3
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9116 mm
Want to compare parts?
  1. EL5364ISZ-T7
    Intersil Corporation
    600MHz Current Feedback Amplifiers with Enable; QSOP16, SOIC16; Temp Range: -40° to 85°C
    VS

Alternate Parts for EL5364ISZ-T7

This table gives cross-reference parts and alternative options found for EL5364ISZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5364ISZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EL5364IS-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, SOIC-16 Intersil Corporation EL5364ISZ-T7 vs EL5364IS-T7
EL5364ISZ-T13 600MHz Current Feedback Amplifiers with Enable; QSOP16, SOIC16; Temp Range: -40° to 85°C Intersil Corporation EL5364ISZ-T7 vs EL5364ISZ-T13
Part Number Description Manufacturer Compare
EL5160ISZ-T7 200MHz Low-Power Current Feedback Amplifiers; SOIC8, SOT6; Temp Range: -40° to 85°C Intersil Corporation EL5364ISZ-T7 vs EL5160ISZ-T7
5962-0420301QPA Video Amplifier, 1 Channel(s), 1 Func, CDIP8, CERAMIC, DIP-8 Defense Logistics Agency EL5364ISZ-T7 vs 5962-0420301QPA
HA9P2841-5X96 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8 Intersil Corporation EL5364ISZ-T7 vs HA9P2841-5X96
ISL55001IBZ-T7 High Supply Voltage 220MHz Unity-Gain Stable Operational Amplifier; SOIC8; Temp Range: -40° to 85°C Intersil Corporation EL5364ISZ-T7 vs ISL55001IBZ-T7
AD811JR-REEL 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8 Rochester Electronics LLC EL5364ISZ-T7 vs AD811JR-REEL
HFA1105IBZ96 330MHz, Low Power, Current Feedback Video Operational Amplifier; SOIC8; Temp Range: -40° to 85°C Intersil Corporation EL5364ISZ-T7 vs HFA1105IBZ96
EL5364ISZ-T13 600MHz Current Feedback Amplifiers with Enable; QSOP16, SOIC16; Temp Range: -40° to 85°C Intersil Corporation EL5364ISZ-T7 vs EL5364ISZ-T13
5962-8962001PA Video Amplifier, 1 Channel(s), 1 Func, CDIP8, CERAMIC, DIP-8 Defense Logistics Agency EL5364ISZ-T7 vs 5962-8962001PA
LT1223CN8#PBF LT1223 - 100MHz Current Feedback Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology EL5364ISZ-T7 vs LT1223CN8#PBF
ISL55002IBZ High Supply Voltage 200MHz Unity-Gain Stable Operational Amplifier; SOIC8; Temp Range: -40° to 85°C Intersil Corporation EL5364ISZ-T7 vs ISL55002IBZ

Related Parts for EL5364ISZ-T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL5364ISZ-T7 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL5364ISZ-T7 by Intersil Corporation

Select Manufacturer
Which Manufacturer of EL5364ISZ-T7 would you like to use for your alert(s)?
  • Please alert me when EL5364ISZ-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL5364ISZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL5364ISZ-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL5364ISZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL5364ISZ-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL5364ISZ-T7 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: