Part Details for EL5364IS-T7 by Intersil Corporation
Overview of EL5364IS-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5364ISZ-T13 | Renesas Electronics Corporation | 600MHz Current Feedback Amplifiers with Enable | |
EL5364ISZ | Renesas Electronics Corporation | 600MHz Current Feedback Amplifiers with Enable | |
EL5364ISZ-T7 | Renesas Electronics Corporation | 600MHz Current Feedback Amplifiers with Enable |
Part Details for EL5364IS-T7
EL5364IS-T7 CAD Models
EL5364IS-T7 Part Data Attributes
|
EL5364IS-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5364IS-T7
Intersil Corporation
1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY | |
Bandwidth-Nom | 600000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for EL5364IS-T7
This table gives cross-reference parts and alternative options found for EL5364IS-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5364IS-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5364IS | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, SOIC-16 | Intersil Corporation | EL5364IS-T7 vs EL5364IS |
EL5364ISZ | 600MHz Current Feedback Amplifiers with Enable; QSOP16, SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL5364IS-T7 vs EL5364ISZ |
EL5364IS-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, SOIC-16 | Intersil Corporation | EL5364IS-T7 vs EL5364IS-T13 |
EL5364ISZ-T13 | 600MHz Current Feedback Amplifiers with Enable; QSOP16, SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL5364IS-T7 vs EL5364ISZ-T13 |