Part Details for EL5324IL-T7 by Intersil Corporation
Overview of EL5324IL-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL5324IL-T7
EL5324IL-T7 CAD Models
EL5324IL-T7 Part Data Attributes:
|
EL5324IL-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5324IL-T7
Intersil Corporation
10 BUFFER AMPLIFIER, PQCC32, 0.90 MM HEIGHT, PLASTIC, MO-220, QFN-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 0.90 MM HEIGHT, PLASTIC, MO-220, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 12 MHz | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 14000 µV | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 10 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC32,.2X.24,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 7 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 9.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for EL5324IL-T7
This table gives cross-reference parts and alternative options found for EL5324IL-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5324IL-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5324ILZ | 12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier; QFN32, TSSOP28; Temp Range: -40° to 85°C | Intersil Corporation | EL5324IL-T7 vs EL5324ILZ |
EL5324ILZ-T13 | 12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier; QFN32, TSSOP28; Temp Range: -40° to 85°C | Intersil Corporation | EL5324IL-T7 vs EL5324ILZ-T13 |