Part Details for EL5323CLZ-T13 by Intersil Corporation
Results Overview of EL5323CLZ-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EL5323CLZ-T13 Information
EL5323CLZ-T13 by Intersil Corporation is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for EL5323CLZ-T13
EL5323CLZ-T13 CAD Models
EL5323CLZ-T13 Part Data Attributes
|
EL5323CLZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5323CLZ-T13
Intersil Corporation
10 BUFFER AMPLIFIER, PQCC24, 4 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-24
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16X.2,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 12 MHz | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 7 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 8.7 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for EL5323CLZ-T13
This table gives cross-reference parts and alternative options found for EL5323CLZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5323CLZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL5323CLZ-T7 | Intersil Corporation | Check for Price | 10 BUFFER AMPLIFIER, PQCC24, 4 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-24 | EL5323CLZ-T13 vs EL5323CLZ-T7 |
EL5323CLZ | Intersil Corporation | Check for Price | 10 BUFFER AMPLIFIER, PQCC24, 4 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-24 | EL5323CLZ-T13 vs EL5323CLZ |